Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-2C/350-DY43
Order Code3859488
Product RangeSGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 78.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 78.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-2C/350-DY43
Order Code3859488
Product RangeSGT Series
Technical Datasheet
Resistance1kohm
Grid Width4mm
Grid Length1.8mm
Connection TypeSolder Pads
Grid TypeFull Bridge Linear Diaphragm
Bridge Energizing Voltage9Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length19.2mm
Maximum Strain30000µm
Technical Specifications
Resistance
1kohm
Grid Length
1.8mm
Grid Type
Full Bridge Linear Diaphragm
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Length
19.2mm
Grid Width
4mm
Connection Type
Solder Pads
Bridge Energizing Voltage
9Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Maximum Strain
30000µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001