Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-2D/350-LY41
Order Code3859412
Product RangeSGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 110.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 110.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-2D/350-LY41
Order Code3859412
Product RangeSGD Series
Technical Datasheet
Resistance350ohm
Grid Width4.8mm
Grid Length1.9mm
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage10Vrms
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
Matrix Length7.1mm
Matrix Width6.6mm
Maximum Strain30000µm
Technical Specifications
Resistance
350ohm
Grid Length
1.9mm
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
SGD Series
Matrix Length
7.1mm
Maximum Strain
30000µm
Grid Width
4.8mm
Connection Type
Solder Pads
Bridge Energizing Voltage
10Vrms
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
6.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895