Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-10/120-LY41-1M
Order Code3859394
Product RangeSGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 192.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 192.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-10/120-LY41-1M
Order Code3859394
Product RangeSGD Series
Technical Datasheet
Resistance120ohm
Grid Width4.9mm
Grid Length10mm
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage14Vrms
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (17-Jan-2022)
Matrix Width8mm
Maximum Strain30000µm
Technical Specifications
Resistance
120ohm
Grid Length
10mm
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
SGD Series
Matrix Width
8mm
Grid Width
4.9mm
Connection Type
Solder Pads
Bridge Energizing Voltage
14Vrms
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Maximum Strain
30000µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895