Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-8P6
Order Code3909317
Product RangeSCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-8P6
Order Code3909317
Product RangeSCE Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialCarbon Steel
Body ColourGrey
For Use WithOmega SCE-806SC Enclosures
External Height - Metric171.45mm
External Width - Metric123.95mm
External Height - Imperial6.75"
External Width - Imperial4.88"
Product RangeSCE Series
Technical Specifications
Panel Type
Subpanel
Body Colour
Grey
External Height - Metric
171.45mm
External Height - Imperial
6.75"
Product Range
SCE Series
Panel Material
Carbon Steel
For Use With
Omega SCE-806SC Enclosures
External Width - Metric
123.95mm
External Width - Imperial
4.88"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001