Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-20P24C
Order Code3909313
Product RangeSCE-ELJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 128.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 128.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-20P24C
Order Code3909313
Product RangeSCE-ELJ Series
Technical Datasheet
Panel TypeSub Panel
Panel MaterialCarbon Steel
Body ColourGrey
For Use WithOmega SCE-20C24ELJ Control Junction Box
External Height - Metric416.06mm
External Width - Metric577.85mm
External Height - Imperial16.38"
External Width - Imperial22.75"
Product RangeSCE-ELJ Series
Technical Specifications
Panel Type
Sub Panel
Body Colour
Grey
External Height - Metric
416.06mm
External Height - Imperial
16.38"
Product Range
SCE-ELJ Series
Panel Material
Carbon Steel
For Use With
Omega SCE-20C24ELJ Control Junction Box
External Width - Metric
577.85mm
External Width - Imperial
22.75"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001