Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-10P8
Order Code3909302
Product RangeSCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-10P8
Order Code3909302
Product RangeSCE Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialCarbon Steel
Body ColourGrey
For Use WithOmega SCE-1008SC Enclosures
External Height - Metric222.25mm
External Width - Metric174.75mm
External Height - Imperial8.75"
External Width - Imperial6.88"
Product RangeSCE Series
Technical Specifications
Panel Type
Subpanel
Body Colour
Grey
External Height - Metric
222.25mm
External Height - Imperial
8.75"
Product Range
SCE Series
Panel Material
Carbon Steel
For Use With
Omega SCE-1008SC Enclosures
External Width - Metric
174.75mm
External Width - Imperial
6.88"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001