Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-860.
Order Code2806313
Product RangeRTD-800 Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 172.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 172.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-860.
Order Code2806313
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-200°C
RTD AccuracyClass A
Sensing Temperature Max230°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter3.17mm
Probe Length38.1mm
Cable Length - Metric1.01m
Cable Length - Imperial40"
Cable Termination3-Prong Miniature Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
3.17mm
Cable Length - Metric
1.01m
Cable Termination
3-Prong Miniature Connector
Product Range
RTD-800 Series
Sensing Temperature Min
-200°C
Sensing Temperature Max
230°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
38.1mm
Cable Length - Imperial
40"
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659