Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-809-3M
Order Code3900425
Product RangeRTD-800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 198.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 198.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-809-3M
Order Code3900425
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass A DIN
Sensing Temperature Max230°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter11mm
Probe Length-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class A DIN
Resistance
100ohm
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
11mm
Cable Length - Metric
3m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
230°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
9.8ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823