Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD45A-EPL
Order Code3813912
Technical Datasheet
No. of Channels1 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy0.3%
Crest Factor-
Resolution %-
External Height90mm
External Width380mm
External Depth290mm
Product Range-
Product Overview
- Single channel recorder with electrical pen lift and remote control
- 200mm (8") chart
- Capable of recording measurements from 1mV full scale to 20V
- Chart speeds from 0.1mm/min to 20mm/sec (1mm = 0.03937")
- Selectable left or right side zero position
- Differential inputs
- Pen offset compensation optional
Contents
Recorder, 1 pen for each channel, One 25m (82') roll of paper, Power cord, Fuse, Input adaptor connectors and complete operator’s manual.
Technical Specifications
No. of Channels
1 Channel
Bandwidth Max
-
Crest Factor
-
External Height
90mm
External Depth
290mm
Bandwidth Min
-
Accuracy
0.3%
Resolution %
-
External Width
380mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate