Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPTC-22
Order Code3871608
Product RangePTC-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 549.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 549.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTC-22
Order Code3871608
Product RangePTC-20 Series
Technical Datasheet
Product RangePTC-20 Series
Timer FunctionsRepeat Cycle
Time Min-
Time Max-
No. of Timing Ranges3Ranges
No. of Digits4
Timer Output2 x SPST
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
PTC-20 Series
Time Min
-
No. of Timing Ranges
3Ranges
Timer Output
2 x SPST
Current Rating Nom
5A
Panel Cutout Height
45mm
Timer Functions
Repeat Cycle
Time Max
-
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.339287