Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 566.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 566.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW2100-150C
Order Code3473734
Product RangePSW2100 Series
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max150psi
Contact Configuration-
Sensor MountingStud
Electrical ConnectionM12 Connector
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / Termination5 Pin M12 Connector
Deadband Min0psi
Deadband Max150psi
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePSW2100 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Contact Configuration
-
Electrical Connection
M12 Connector
Switching Current Max
-
Transducer Connection / Termination
5 Pin M12 Connector
Deadband Max
150psi
Operating Temperature Max
85°C
Pressure Port Type
NPT Male
Operating Pressure Max
150psi
Sensor Mounting
Stud
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
0psi
Operating Temperature Min
-40°C
Product Range
PSW2100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462672