Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-704
Order Code3867906
Product RangePSW-700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,102.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,102.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-704
Order Code3867906
Product RangePSW-700 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/2" FNPT
Pressure Port Type1/2" FNPT
Operating Pressure Min0psi
Operating Pressure Max100psi
Contact ConfigurationDPDT
Sensor MountingPanel / Chassis
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/2"
Transducer Connection / Termination3/4" NPT, Screw
Deadband Min0.2psi
Deadband Max0.8psi
Operating Temperature Min-50°C
Operating Temperature Max71°C
Product RangePSW-700 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/2" FNPT
Operating Pressure Max
100psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw
Pressure Port Size
1/2"
Deadband Min
0.2psi
Operating Temperature Min
-50°C
Product Range
PSW-700 Series
Pressure Fitting Style
1/2" FNPT
Operating Pressure Min
0psi
Contact Configuration
DPDT
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
3/4" NPT, Screw
Deadband Max
0.8psi
Operating Temperature Max
71°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate