Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-624
Order Code3867892
Product RangePSW-620 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 201.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 201.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-624
Order Code3867892
Product RangePSW-620 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/8"-27 MNPT
Pressure Fitting Style1/8"-27 MNPT
Operating Pressure Min7.5psi
Operating Pressure Max250psi
Sensor MountingStud
Contact ConfigurationSPST
Switching Voltage Max-
Electrical ConnectionPigtail Leads
Switching Current Max3A
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min2.2psi
Deadband Max9psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-620 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/8"-27 MNPT
Operating Pressure Max
250psi
Contact Configuration
SPST
Electrical Connection
Pigtail Leads
Pressure Port Size
1/8"-27
Deadband Min
2.2psi
Operating Temperature Min
-
Product Range
PSW-620 Series
Pressure Port Type
1/8"-27 MNPT
Operating Pressure Min
7.5psi
Sensor Mounting
Stud
Switching Voltage Max
-
Switching Current Max
3A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
9psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06985