Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-582
Order Code3908520
Product RangePSW-580 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 101.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 101.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-582
Order Code3908520
Product RangePSW-580 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/4" MNPT
Pressure Port Type1/4" MNPT
Operating Pressure Min3psi
Operating Pressure Max40psi
Contact ConfigurationSPDT
Sensor MountingStud
Switching Voltage Max-
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min2psi
Deadband Max5psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-580 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/4" MNPT
Operating Pressure Max
40psi
Sensor Mounting
Stud
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
2psi
Operating Temperature Min
-
Product Range
PSW-580 Series
Pressure Fitting Style
1/4" MNPT
Operating Pressure Min
3psi
Contact Configuration
SPDT
Switching Voltage Max
-
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
5psi
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958