Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-543
Order Code3908517
Product RangePSW-500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 198.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 198.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-543
Order Code3908517
Product RangePSW-500 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port Type1/8"-27 NPT
Pressure Fitting Style1/8"-27 NPT
Operating Pressure Min152.4mm-Hg
Operating Pressure Max716.3mm-Hg
Contact ConfigurationSPDT
Sensor MountingStud
Switching Voltage Max115VAC
Electrical ConnectionPigtail Leads
Switching Current Max500mA
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-500 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
1/8"-27 NPT
Operating Pressure Max
716.3mm-Hg
Sensor Mounting
Stud
Electrical Connection
Pigtail Leads
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-
Product Range
PSW-500 Series
Pressure Port Type
1/8"-27 NPT
Operating Pressure Min
152.4mm-Hg
Contact Configuration
SPDT
Switching Voltage Max
115VAC
Switching Current Max
500mA
Transducer Connection / Termination
Pigtail Leads
Deadband Max
-
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979