Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-121
Order Code3867852
Product RangePSW-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 501.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 501.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-121
Order Code3867852
Product RangePSW-100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/2" FNPT
Pressure Fitting Style1/2" FNPT
Operating Pressure Min15psi
Operating Pressure Max300psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Electrical ConnectionScrew
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/2"
Transducer Connection / Termination1/2" NPT, 2x 7/8" Knockouts
Deadband Min3psi
Deadband Max18psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePSW-100 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/2" FNPT
Operating Pressure Max
300psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
480VAC
Pressure Port Size
1/2"
Deadband Min
3psi
Operating Temperature Min
-40°C
Product Range
PSW-100 Series
Pressure Port Type
1/2" FNPT
Operating Pressure Min
15psi
Contact Configuration
SPDT
Electrical Connection
Screw
Switching Current Max
15A
Transducer Connection / Termination
1/2" NPT, 2x 7/8" Knockouts
Deadband Max
18psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951