Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRG320-60
Order Code3909352
Product RangePRG300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 252.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 252.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRG320-60
Order Code3909352
Product RangePRG300 Series
Technical Datasheet
Regulator TypeFilter Regulator
Pneumatic Connection1/2 NPT
Body Size65
Flow Rate33.98m³/h
Operating Pressure Max60psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-18°C
Operating Temperature Max71°C
Product RangePRG300 Series
Technical Specifications
Regulator Type
Filter Regulator
Body Size
65
Operating Pressure Max
60psi
Operating Pressure Min
0psi
Operating Temperature Max
71°C
Pneumatic Connection
1/2 NPT
Flow Rate
33.98m³/h
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-18°C
Product Range
PRG300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001