Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRG200-120
Order Code3866113
Product RangePRG200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 195.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 195.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRG200-120
Order Code3866113
Product RangePRG200 Series
Technical Datasheet
Regulator TypePrecision Pressure Regulator
Pneumatic Connection1/4 NPT
Body Size54.1
Flow Rate23.79m³/h
Operating Pressure Max120psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min2psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePRG200 Series
Technical Specifications
Regulator Type
Precision Pressure Regulator
Body Size
54.1
Operating Pressure Max
120psi
Operating Pressure Min
2psi
Operating Temperature Max
-
Pneumatic Connection
1/4 NPT
Flow Rate
23.79m³/h
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-
Product Range
PRG200 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79832