Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 191.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 191.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-KI-24-SLE-60M
Order Code3887943
Product RangePR Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial196.85ft
Length - Metric60m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardIEC
Insulation-
Operating Temperature Min0°C
Operating Temperature Max105°C
Product RangePR Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
60m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
-
Operating Temperature Max
105°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
196.85ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
PR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001