Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 986.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 986.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHTX-45
Order Code3870647
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)-
Accuracy (± pH)-
Sampling Time-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
- Industrial pH transmitter
- PEEK sensor body construction
- Dual-glass style sensor
- Replaceable sensor saltbridge
- Electrode breakage diagnostic
- Universal mounting configurations
- Microprocessor based system
- Large dual display format
- Loop powered, fully isolated
Contents
Transmitter, Operator’s manual.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
-
Operating Temperature Min
-30°C
Product Range
-
Resolution (± pH)
-
Sampling Time
-
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.492658