Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 130.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 130.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-A-3-50-0-G-5
Order Code4062511
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
P-M-A-3-50-0-G-5 is a Pt100 RTD closed end probe for industrial applications is produced with a wide variety of mechanical attachment systems suitable for a range of process conditions.
- 3mm diameter
- 50mm probe length
- Plain stem mounting bush
- Glass fibre lead wire insulation
- 5m lead wire length
- Temperature range from -100°C to +400°C
- 4-wire connection
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007