Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 769.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 769.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS758-LS
Order Code3805940
Technical Datasheet
Temperature Measuring Range-35°C to +1600°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
- Dual laser infrared thermometer with 1600°C (2912°F) wide measurement range
- High distance to spot ratio up to 60:1
- Hi/low temp alarm
- Colour bar displays temperature in max/min mode
- Output interface: SPI, USB, SD card storage
- Rugged design-shatterproof at 1m (3.3')
- Type K thermocouple input
- Detailed 24 memories with temperature and emissivity
- Support 8G micro SD card
- Suitable for industrial measurement, building maintenance, laboratory/R&D
Contents
Infrared thermometer, CD, USB cable, SD card, 1 Type K thermocouple, Black hard carrying case, 2 “AA” batteries, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-35°C to +1600°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.67829