Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 143.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 143.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS561
Order Code3866196
Technical Datasheet
Temperature Measuring Range-60°C to +500°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Infrared thermometer with long battery life of up to 180 hours
- Economical tool for temp measurement with non-contact operation and user-friendly two-key operation
- Measurement range -60 to 500°C (-76 to 932°F)
- 10:1 field of view
- Emissivity fixed at 0.95
- Large backlit LCD screen
- Maximum reading function and hold function
- Accuracy of ±2%rdg or 2°C (3.5°F)
- Low battery indicator
- Laser and backlight both turn on during measurement
Contents
Infrared thermometer, 2 “AAA” alkaline batteries.
Technical Specifications
Temperature Measuring Range
-60°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948