Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-PEN9
Order Code3866198
Technical Datasheet
Temperature Measuring Range-33°C to +500°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
- Infrared thermometer
- Temperature range -33 to +500°C(-27 to +932°F)
- Field of view (D:S) 9:1 optics ratio
- 30 hours continuous use battery life
- AA battery
- LCD display
Technical Specifications
Temperature Measuring Range
-33°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074