Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 659.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 659.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMYL-RH25
Order Code3907355
Technical Datasheet
Data Logger TypeTemperature & Humidity
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
100,000 readings temperature, humidity data logger with internal temperature/humidity sensors and 2 external inputs.
- Up to 4Hz sampling rate
- High accuracy
- 20bit A/D converter
- Shock proof, IP65 housing (dust and water jet proof)
- Transfer rate of 500Kbps
- Low current consumption
- Up to 4 years battery life
Contents
Data logger, 3V lithium battery (standard temperature range), 1.8m (6') USB interface cable, OMYL-SOFT software, Operator's manual on USB stick.
Technical Specifications
Data Logger Type
Temperature & Humidity
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001