Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMT1-18-56CB
Order Code3909321
Product RangeOmegamation OMT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 520.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 520.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMT1-18-56CB
Order Code3909321
Product RangeOmegamation OMT Series
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW/CCW (Clockwise/Counter Clockwise)
Supply Voltage VAC230V
Frequency60Hz
Rotational Speed Max1800rpm
Input Power-
Starting Torque4.12N-m
Operating Temperature Min-
Operating Temperature Max-
Product RangeOmegamation OMT Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
230V
Rotational Speed Max
1800rpm
Starting Torque
4.12N-m
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Rotation Direction
CW/CCW (Clockwise/Counter Clockwise)
Frequency
60Hz
Input Power
-
Operating Temperature Min
-
Product Range
Omegamation OMT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate