Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMDC-132HC200
Order Code3870449
Product Range130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 761.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 761.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-132HC200
Order Code3870449
Product Range130 Series
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeDC Motors
Output Current Max10A
Supply Voltage Min-
Supply Voltage Max240VAC
Product Range130 Series
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
10A
Supply Voltage Max
240VAC
Compatible Motor Type
DC Motors
Supply Voltage Min
-
Product Range
130 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate