Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMDC-125DV200EB
Order Code3909182
Product RangeOMDC-SCR 4X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 638.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 638.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-125DV200EB
Order Code3909182
Product RangeOMDC-SCR 4X Series
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeDC Motors
Output Current Max10A
Supply Voltage Min-
Supply Voltage Max240VAC
Product RangeOMDC-SCR 4X Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
10A
Supply Voltage Max
240VAC
SVHC
Boric acid (14-Jun-2023)
Compatible Motor Type
DC Motors
Supply Voltage Min
-
Product Range
OMDC-SCR 4X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate