Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 956.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 956.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 24-bit, isolated, 16 SE/8 DIFF temperature and voltage USB data acquisition module
- 8 digital I/O and 2 counters
- 4096 bytes isolated micro reserved for sensor configuration
- 256 bytes USB micro for external application use
- One high‑performance 16bit RISC microcontroller for measurements
- USB 2.0 device type
- USB 1.1, USB 2.0 device compatibility
- 3m (9.8') maximum USB cable length
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
15V
Bandwidth
1MHz
External Width
89.9mm
Product Range
-
Sampling Rate
1kSPS
Input Current Max
250mA
External Height
127mm
External Depth
35.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398