Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-3103
Order Code3885123
Product RangeOM-USB-3100 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-3103
Order Code3885123
Product RangeOM-USB-3100 Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate100SPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height35.6mm
External Width88.9mm
External Depth127mm
Product RangeOM-USB-3100 Series
Product Overview
- 8-ch, 16bit analogue voltage output USB module
- Provide synchronous and concurrent voltage updates
- 32bit event counter for counting TTL pulses
- 256 bytes EEPROM, 0x000-0x0FF address range, read/write access
- High performance 8-bit RISC microcontroller
- 16,384 words program memory and 2048 bytes data memory
Contents
USB module, 2m (6') USB cable, Software, Operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
-
External Width
88.9mm
Product Range
OM-USB-3100 Series
Sampling Rate
100SPS
Input Current Max
-
External Height
35.6mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458128