Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1608GX-2AO
Order Code3885120
Product RangeOM-USB-1608G Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1608GX-2AO
Order Code3885120
Product RangeOM-USB-1608G Series
Technical Datasheet
No. of Channels0
Sampling Rate500kSPS
Input Voltage Max10V
Input Current Max-
Bandwidth870kHz
External Height35.6mm
External Width89.9mm
External Depth127mm
Product RangeOM-USB-1608G Series
Product Overview
16-ch, 500KS/s USB data acquisition module with two analogue outputs, two 32bit counter inputs, one timer output and eight DIO lines. Universal library includes support for Visual Studio® and Visual Studio.NET, including examples for Visual C++®, Visual C#®, Visual Basic® and Visual Basic®.NET.
- 16bit high-speed USB device
- TracerDAQ® software included for acquiring and displaying data and generating signals
- Comprehensive drivers for DASYLab® and NI LabVIEW®
- InstaCal™ software utility for installing, calibrating and testing
- Supported operating systems Windows® VISTA/7/8/10 (32bit and 64bit)
- 4KS analogue input/2KS analogue output data FIFO
Contents
USB data acquisition module, 1.8m (6') USB cable, Software and operator’s manual on CD.
Technical Specifications
No. of Channels
0
Input Voltage Max
10V
Bandwidth
870kHz
External Width
89.9mm
Product Range
OM-USB-1608G Series
Sampling Rate
500kSPS
Input Current Max
-
External Height
35.6mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001