Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-SGD-43-A
Order Code3871615
Product RangeOM-SGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 587.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 587.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-SGD-43-A
Order Code3871615
Product RangeOM-SGD Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Resolution480 x 272 Pixels
Pixel Size (H x W)-
Screen Size4.3"
Panel Display InterfaceEthernet, I2C, RS232, RS485, Serial
Memory Size1Gbit
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeOM-SGD Series
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Pixel Size (H x W)
-
Panel Display Interface
Ethernet, I2C, RS232, RS485, Serial
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
OM-SGD Series
Display Resolution
480 x 272 Pixels
Screen Size
4.3"
Memory Size
1Gbit
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796