Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-2-PLUS
Order Code3866291
Product RangeOM-EL-USB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 97.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 97.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-2-PLUS
Order Code3866291
Product RangeOM-EL-USB Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples16K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeOM-EL-USB Series
Product Overview
- Temperature and relative humidity data logger with USB interface
- Dew point indicator via Windows software
- Range from -35 to 80°C (-31 to 176°F) and ±0.3°C (±0.6°F) accuracy
- Resolution: 0.5°C(1°F), ±2.0% RH and IP67
- Memory of 16,000 temperature and 16000 relative humidity readings
- 10 seconds to 12 hours logging interval and start date/time selectable
- Operating temperature range: -35 to 80°C (-31 to 176°F)
- High/low alarm thresholds for % RH and temperature selectable in software
- Red and green status indicators (LEDs)
- ½ AA 3.6V lithium battery (included)
Contents
Voltage data logger with USB interface, Battery.
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point
Sensor / Measurement Type
Humidity, Temperature
Data Interface
USB
Product Range
OM-EL-USB Series
No. of Channels / Inputs
1 Channel
Maximum Samples
16K Samples
Display Type
LCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10977