Quantity | Price (ex VAT) |
---|---|
1+ | CHF 526.370 |
Product Information
Product Overview
OM-CP-IRTC101A is a battery powered infrared thermocouple based temperature data logger. It provides nearly instantaneous, non-contact temperature measurements, making it a perfect solution for applications such as surface temperature recording and monitoring moving objects. The OM-CP-IRTC101A features a 10 year battery life, 1 second reading rate, a multiple start/stop function, ultra-high speed download capability, 500,000 reading storage capacity, optional memory wrap, battery life indicator, optional password protection, programmable high-low alarms and more. The OM-CP-IRTC101A was designed with our customers in mind. OMEGA offers free firmware upgrades for the life of the product so that data loggers already deployed in the field can grow with new technological developments. Units do not need to be returned to the factory for upgrades. The user can do this from any PC.
- Uses type K infrared thermocouple
- High speed download
- Real time operation
- Programmable start/stop time
- Miniature size
Contents
Infrared thermocouple data logger, 3.6V lithium battery.
Technical Specifications
Temperature
NOMAD Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate