Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNWHO-03-003P-E1/480/3P
Order Code3877616
Product RangeNWHO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6,148.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6,148.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNWHO-03-003P-E1/480/3P
Order Code3877616
Product RangeNWHO Series
Technical Datasheet
Power Rating3kW
Supply Voltage480VAC
Sheath MaterialSteel
No. of Elements3Elements
Product RangeNWHO Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
3kW
Sheath Material
Steel
Product Range
NWHO Series
Supply Voltage
480VAC
No. of Elements
3Elements
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001