Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNSA-1422/240V
Order Code3868532
Product RangeNSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 154.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 154.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNSA-1422/240V
Order Code3868532
Product RangeNSA Series
Technical Datasheet
Power Rating200W
Supply Voltage240VAC
Watt Density11W/in²
Product Length350mm
Outer Diameter-
Sheath MaterialIncoloy
Operating Temperature Max815°C
No. of Mounting Holes-
Industrial Heater Form FactorStrip
Industrial Heater TerminationStrip Leads
Product RangeNSA Series
Technical Specifications
Power Rating
200W
Watt Density
11W/in²
Outer Diameter
-
Operating Temperature Max
815°C
Industrial Heater Form Factor
Strip
Product Range
NSA Series
Supply Voltage
240VAC
Product Length
350mm
Sheath Material
Incoloy
No. of Mounting Holes
-
Industrial Heater Termination
Strip Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973