Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 145.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 145.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB6-CAIN-IM45U-895-G4
Order Code3900740
Product RangeNB Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max1149°C
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial35.24"
Probe Length - Metric895mm
Probe Diameter - Imperial0.18"
Probe Diameter - Metric4.5mm
Insulation-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeNB Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1149°C
Lead Length - Imperial
-
Probe Length - Imperial
35.24"
Probe Diameter - Imperial
0.18"
Insulation
-
Thermocouple Shielding
Shielded
Measured Temperature Min
-
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
895mm
Probe Diameter - Metric
4.5mm
Thermocouple Wire Standard
IEC
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951