Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 150.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 150.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMFR0122
Order Code3868488
Technical Datasheet
External Height - Imperial2.64"
External Height - Metric67mm
External Width - Imperial1.97"
External Width - Metric50mm
External Depth - Imperial1.5"
External Depth - Metric38mm
Moisture Removal Rate-
Operating Voltage250VAC
Product Range-
Technical Specifications
External Height - Imperial
2.64"
External Width - Imperial
1.97"
External Depth - Imperial
1.5"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
67mm
External Width - Metric
50mm
External Depth - Metric
38mm
Operating Voltage
250VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979