Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 974.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 974.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDX-3A
Order Code3909362
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy0.05%
Output Accuracy± 0.05%
Supply Voltage250VAC
No. of Channels2 Channel
Signal Conditioner MountingScrew Mount
Isolation Input-
Product Range-
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
2Channels
Output Accuracy
± 0.05%
No. of Channels
2 Channel
Isolation Input
-
Signal Conditioner Output
Current, Voltage
Accuracy
0.05%
Supply Voltage
250VAC
Signal Conditioner Mounting
Screw Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902