Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 49.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00002
Order Code3813510
Technical Datasheet
Supply Voltage120VAC
Watt Density30W/in²
Power Consumption20W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.1875"
Diameter - Metric4.76mm
Cartridge Length - Imperial1.5"
Cartridge Length - Metric38.1mm
Sheath Material304 Stainless Steel
Product Range-
Technical Specifications
Supply Voltage
120VAC
Power Consumption
20W
Operating Temperature Max
650°C
Diameter - Metric
4.76mm
Cartridge Length - Metric
38.1mm
Product Range
-
Watt Density
30W/in²
Operating Temperature Min
-
Diameter - Imperial
0.1875"
Cartridge Length - Imperial
1.5"
Sheath Material
304 Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00272