Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCS-104-KIT
Order Code3865914
Product RangeLCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 108.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 108.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCS-104-KIT
Order Code3865914
Product RangeLCS Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height310mm
Label Width150mm
Label Diameter-
Label MaterialPolyester
Label LegendTemperature Indicator
Label ColourGreen
Pack Quantity-
Product RangeLCS Series
Technical Specifications
Label Type
Self Adhesive
Label Width
150mm
Label Material
Polyester
Label Colour
Green
Product Range
LCS Series
Label Height
310mm
Label Diameter
-
Label Legend
Temperature Indicator
Pack Quantity
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958