Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC201-50
Order Code3804570
Product RangeLC201 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 798.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 798.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC201-50
Order Code3804570
Product RangeLC201 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity50lb
Weight Capacity50lbf
Supply Voltage10VDC
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output Type2mV/V
Cell Output mV / V2
Connection TypeCable
Linearity0.01
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC201 Series
Technical Specifications
Load Cell Type
Compression
Weight Capacity
50lbf
Excitation Voltage Min
10VDC
Sensor Output Type
2mV/V
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LC201 Series
Load Capacity
50lb
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
0.01
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06985