Print Page
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKT011419
Order Code3794678
Product RangeKT011
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Thermostat Set Point+32°F to +140°F
Reset Temperature-
Contact Rating15A at 120VAC, 10A at 250VAC
Contact OperationNormally Open
Switching Temperature-
Load TypeInductive, Resistive
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeKT011
Technical Specifications
Transducer Function
Temperature
Thermostat Set Point
+32°F to +140°F
Contact Rating
15A at 120VAC, 10A at 250VAC
Switching Temperature
-
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
KT011
Thermostat Type
Programmable
Reset Temperature
-
Contact Operation
Normally Open
Load Type
Inductive, Resistive
Switching Current Max
15A
Thermostat Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937