Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHLVA-102/10-P
Order Code4062157
Product RangeKHLVA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHLVA-102/10-P
Order Code4062157
Product RangeKHLVA Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density10W/in²
Power Rating20W
Supply Voltage28VAC
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangeKHLVA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Polyimide film insulated flexible heaters offers a high degree of resistance to chemicals. Flexible nature can fit into Intrinsic voids & can be applied very Easily.
- Rectangular, 28Volts
- Etched foil design
- 0.254mm maximum thickness
- Silicone rubber used as a strain relief
- Operate at temperatures between -40°C and 149°C
- 10W/in2 watt density
- 2.54mm width, 50.8mm length
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
20W
Operating Temperature Min
-40°C
Product Range
KHLVA Series
Watt Density
10W/in²
Supply Voltage
28VAC
Operating Temperature Max
149°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257