Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-D17-11L1M2S
Order Code3859371
Product RangeKFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 707.480 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 707.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-D17-11L1M2S
Order Code3859371
Product RangeKFH Series
Technical Datasheet
Resistance350ohm
Grid Width2mm
Grid Length3mm
Connection Type2x 1m Leads
Grid Type3-Element Planar Rosette
Bridge Energizing Voltage5.5Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length7.4mm
Maximum Strain50000µm
Technical Specifications
Resistance
350ohm
Grid Length
3mm
Grid Type
3-Element Planar Rosette
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
7.4mm
Grid Width
2mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
5.5Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Maximum Strain
50000µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001