Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-3-120-C1-11L1M2R
Order Code3866833
Product RangeKFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 136.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 136.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-120-C1-11L1M2R
Order Code3866833
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width2mm
Grid Length3mm
Connection Type2x 1m Leads
Grid TypeLinear
Bridge Energizing Voltage4Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length7.4mm
Maximum Strain50000µm
Product Overview
KFH series is a linear pattern precision pre wired gauge with miniature and medium length grids are for general purpose and stress analysis applications.
- No soldering at the measuring point, rugged polyimide carrier
- 50mm PTFE cable before transitioning to 28AWG leads to prevent leads from adhering at installation
- Fully encapsulated gauge for protection from the environment
- Broad temperature range, clear alignment marks
- 3mm grid
- 120 ohm nominal resistance
- Maximum voltage rating is 4Vrms
- Two termination, 1m lead length
- Bonds with hot or cold cure adhesives
Technical Specifications
Resistance
120ohm
Grid Length
3mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
7.4mm
Grid Width
2mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
4Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Maximum Strain
50000µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061588