Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-1.5-120-C1-11L1M2R
Order Code3866823
Product RangeKFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 142.710 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 142.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-1.5-120-C1-11L1M2R
Order Code3866823
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width1.5mm
Grid Length1.5mm
Connection Type2x 1m Leads
Grid TypeLinear
Bridge Energizing Voltage2.5Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length5.8mm
Matrix Width3.9mm
Technical Specifications
Resistance
120ohm
Grid Length
1.5mm
Grid Type
Linear
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
5.8mm
Grid Width
1.5mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
2.5Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
3.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39916