Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJPJB-4-T-BE
Order Code3814304
Product RangeJPJB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 128.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 128.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJPJB-4-T-BE
Order Code3814304
Product RangeJPJB Series
Technical Datasheet
Input Connection Type-
Output Type-
No. of Output Ports4Ports
Product RangeJPJB Series
IP Rating-
Technical Specifications
Input Connection Type
-
No. of Output Ports
4Ports
IP Rating
-
Output Type
-
Product Range
JPJB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937