Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 881.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 881.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoISD-TH-5
Order Code3805962
Product RangeiSD
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point Over an Ethernet
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples85K Samples
Data InterfaceEthernet, SD Card
Display TypeLCD
Product RangeiSD
Product Overview
- iSD monitor for temperature + humidity
- Includes industrial 137mm probe, 3m cable
- Virtual chart recorder
- Web server
- Alarms by email or text message
- No special software required
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point Over an Ethernet
Sensor / Measurement Type
Humidity, Temperature
Data Interface
Ethernet, SD Card
Product Range
iSD
No. of Channels / Inputs
1 Channel
Maximum Samples
85K Samples
Display Type
LCD
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.496854