| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,258.000 |
Product Information
Product Overview
IS2-THB-DTC is an iServer 2 – deluxe thermocouple. The iServer 2 virtual chart recorder offers an intuitive way to collect and display live sensor readings through a web-based user interface or by integrating the device into an existing Omega Link Ecosystem. The iS2-THB-DTC is packaged in a rugged, compact, stainless-steel housing designed for industrial applications and supports up to two thermocouple inputs. The iServer 2 features 2 configurable digital I/O and relay ports. A fully configurable alarm system is available in the web UI to create events and thresholds that will trigger a notification should those scenarios be met. A modern notification system allows users to be notified via email or text. The iServer 2 is great for monitoring temperature in applications such as clean rooms, computer rooms, HVAC, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, manufacturing, farm animal shelters, greenhouses, pharmaceutical, food processing and storage.
- Intuitive built-in web server with live charting
- Internal data storage up to 11GB
- Compatible with up to 2 thermocouples
- Simple to install and use
- Front panel colour display
- USB interface for easy local configuration and data extraction
- 4.3" LCD display
- Power: AC to 12 VDC adaptor, power over Ethernet
- Internal data storage up to 10 years
- Dimension of base device is 4" L x 6.13" W x 12.99" H not including bracket and M12 connector
Technical Specifications
1 Channel
-
-
330mm
101.6mm
No SVHC (17-Jan-2022)
-
-
-
155.6mm
iServer 2 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate